Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7461059
Newark Part No.99AH1284
Product RangeWP-BUCF
Your Part Number
Technical Datasheet
103 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.350 |
| 10+ | $8.890 |
| 25+ | $7.990 |
| 50+ | $7.380 |
| 100+ | $6.790 |
| 250+ | $6.780 |
Price for:Each
Minimum: 1
Multiple: 1
$10.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7461059
Newark Part No.99AH1284
Product RangeWP-BUCF
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia1.6mm
Terminal PlatingTin
Product RangeWP-BUCF
SVHCLead (25-Jun-2025)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
Lead (25-Jun-2025)
Tab Size - Imperial
-
Mounting Hole Dia
1.6mm
Product Range
WP-BUCF
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate