Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744917221Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75AJ2912RL
Cut Tape75AJ2912
Product RangeWE-KI HC Series
Your Part Number
2,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.833 | $4.16 |
| Total Price | $4.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.833 |
| 10+ | $0.822 |
| 15+ | $0.812 |
| 25+ | $0.801 |
| 50+ | $0.759 |
| 125+ | $0.709 |
| 250+ | $0.700 |
| 500+ | $0.685 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744917221Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75AJ2912RL
Cut Tape75AJ2912
Product RangeWE-KI HC Series
Technical Datasheet
Inductance210nH
DC Resistance Max2ohm
Self Resonant Frequency1.2GHz
DC Current Rating280mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-KI HC Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.7mm
Product Width1.1mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
210nH
Self Resonant Frequency
1.2GHz
Inductor Case Style
0603 [1608 Metric]
Product Range
WE-KI HC Series
Inductor Construction
Unshielded
Product Length
1.7mm
Product Height
0.9mm
DC Resistance Max
2ohm
DC Current Rating
280mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
