Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744912139GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58AK2123RL
Cut Tape58AK2123
Product RangeWE-CAIR Series
Your Part Number
363 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 25+ | $1.280 |
| 100+ | $1.120 |
| 250+ | $1.060 |
| 500+ | $0.993 |
| 1000+ | $0.973 |
| 5000+ | $0.953 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744912139GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58AK2123RL
Cut Tape58AK2123
Product RangeWE-CAIR Series
Technical Datasheet
Inductance39nH
RMS Current (Irms)3A
Product RangeWE-CAIR Series
Inductance Tolerance± 2%
DC Resistance Max4400µohm
Self Resonant Frequency2.1GHz
Product Length4.83mm
Product Width3.81mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
39nH
Product Range
WE-CAIR Series
DC Resistance Max
4400µohm
Product Length
4.83mm
Product Height
4.2mm
RMS Current (Irms)
3A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.1GHz
Product Width
3.81mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
