Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744911098Copy
Newark Part No.
Re-Reel40Y3277
Cut Tape40Y3277
Product RangeWE-CAIR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.000 | $5.00 |
| Total Price | $5.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.000 |
| 10+ | $0.997 |
| 25+ | $0.957 |
| 50+ | $0.917 |
| 100+ | $0.846 |
| 250+ | $0.775 |
| 500+ | $0.715 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744911098Copy
Newark Part No.
Re-Reel40Y3277
Cut Tape40Y3277
Product RangeWE-CAIR Series
Technical Datasheet
Inductance9.85nH
RMS Current (Irms)1.6A
Product RangeWE-CAIR Series
Inductance Tolerance± 5%
DC Resistance Max0.013ohm
Self Resonant Frequency5.2GHz
Product Length4.04mm
Product Width1.42mm
Product Height1.37mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
9.85nH
Product Range
WE-CAIR Series
DC Resistance Max
0.013ohm
Product Length
4.04mm
Product Height
1.37mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 5%
Self Resonant Frequency
5.2GHz
Product Width
1.42mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
