Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744910038Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel40Y3272RL
Cut Tape40Y3272
Product RangeWE-CAIR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.971 | $4.85 |
| Total Price | $4.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.971 |
| 10+ | $0.950 |
| 15+ | $0.929 |
| 25+ | $0.908 |
| 50+ | $0.887 |
| 125+ | $0.818 |
| 250+ | $0.748 |
| 500+ | $0.689 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744910038Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel40Y3272RL
Cut Tape40Y3272
Product RangeWE-CAIR Series
Technical Datasheet
Inductance3.85nH
RMS Current (Irms)1.6A
Product RangeWE-CAIR Series
Inductance Tolerance± 5%
DC Resistance Max6000µohm
Self Resonant Frequency7.5GHz
Product Length2.21mm
Product Width1.42mm
Product Height1.37mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
3.85nH
Product Range
WE-CAIR Series
DC Resistance Max
6000µohm
Product Length
2.21mm
Product Height
1.37mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 5%
Self Resonant Frequency
7.5GHz
Product Width
1.42mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
