Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448991150Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.28AH8237
Product RangeWE-MCRI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $3.800 |
| 25+ | $3.570 |
| 50+ | $3.330 |
| 100+ | $3.090 |
| 500+ | $3.020 |
| 1000+ | $2.960 |
| 2500+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448991150Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.28AH8237
Product RangeWE-MCRI Series
Technical Datasheet
Product RangeWE-MCRI Series
Inductance, Parallel15µH
RMS Current, Parallel3.25A
Saturation Current, Parallel7.8A
DC Resistance Max, Parallel0.095ohm
Leakage Inductance320nH
Turns Ratio1:1
Product Length11mm
Product Width10mm
Product Height4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-MCRI Series
RMS Current, Parallel
3.25A
DC Resistance Max, Parallel
0.095ohm
Turns Ratio
1:1
Product Width
10mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
15µH
Saturation Current, Parallel
7.8A
Leakage Inductance
320nH
Product Length
11mm
Product Height
4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
