Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448991033
Newark Part No.28AH8232
Product RangeWE-MCRI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 10+ | $3.920 |
| 25+ | $3.690 |
| 50+ | $3.450 |
| 100+ | $3.220 |
| 500+ | $3.110 |
| 1000+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448991033
Newark Part No.28AH8232
Product RangeWE-MCRI Series
Technical Datasheet
Product RangeWE-MCRI Series
Inductance, Parallel3.3µH
RMS Current, Parallel6.8A
Saturation Current, Parallel14.3A
DC Resistance Max, Parallel0.0235ohm
Leakage Inductance210nH
Turns Ratio1:1
Product Length11mm
Product Width10mm
Product Height4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-MCRI Series
RMS Current, Parallel
6.8A
DC Resistance Max, Parallel
0.0235ohm
Turns Ratio
1:1
Product Width
10mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
3.3µH
Saturation Current, Parallel
14.3A
Leakage Inductance
210nH
Product Length
11mm
Product Height
4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
