Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448991027
Newark Part No.28AH8231
Product RangeWE-MCRI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448991027
Newark Part No.28AH8231
Product RangeWE-MCRI Series
Technical Datasheet
Product RangeWE-MCRI Series
Inductance, Parallel2.7µH
RMS Current, Parallel7.4A
Saturation Current, Parallel16.5A
DC Resistance Max, Parallel0.0168ohm
Leakage Inductance200nH
Turns Ratio1:1
Product Length11mm
Product Width10mm
Product Height4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-MCRI Series
RMS Current, Parallel
7.4A
DC Resistance Max, Parallel
0.0168ohm
Turns Ratio
1:1
Product Width
10mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
2.7µH
Saturation Current, Parallel
16.5A
Leakage Inductance
200nH
Product Length
11mm
Product Height
4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
