Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448841033
Newark Part No.33AC1330
Product RangeWE-DPC Series
Your Part Number
Technical Datasheet
372 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.170 |
| 25+ | $2.100 |
| 50+ | $1.970 |
| 100+ | $1.880 |
| 500+ | $1.690 |
| 1000+ | $1.680 |
| 2500+ | $1.670 |
Price for:Each
Minimum: 5
Multiple: 5
$12.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448841033
Newark Part No.33AC1330
Product RangeWE-DPC Series
Technical Datasheet
Product RangeWE-DPC Series
Inductance, Parallel3.3µH
RMS Current, Parallel1.9A
Saturation Current, Parallel2.6A
DC Resistance Max, Parallel0.12ohm
Leakage Inductance130nH
Turns Ratio1:1
Product Length5.2mm
Product Width5.2mm
Product Height3.1mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-DPC Series
RMS Current, Parallel
1.9A
DC Resistance Max, Parallel
0.12ohm
Turns Ratio
1:1
Product Width
5.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
3.3µH
Saturation Current, Parallel
2.6A
Leakage Inductance
130nH
Product Length
5.2mm
Product Height
3.1mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability