Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744869161393Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.62AJ9393
Product RangeWE-FCLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $3.230 |
| 25+ | $3.040 |
| 50+ | $2.850 |
| 100+ | $2.740 |
| 500+ | $2.690 |
| 1000+ | $2.630 |
| 2500+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744869161393Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.62AJ9393
Product RangeWE-FCLP Series
Technical Datasheet
Inductance39mH
DC Current Rating850mA
DC Resistance Max1.43ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeWE-FCLP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
39mH
DC Resistance Max
1.43ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
850mA
Operating Temperature Min
-40°C
Product Range
WE-FCLP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
