Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744869161063Copy
Newark Part No.62AJ9388
Product RangeWE-FCLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.360 |
| 25+ | $3.140 |
| 50+ | $2.940 |
| 100+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744869161063Copy
Newark Part No.62AJ9388
Product RangeWE-FCLP Series
Technical Datasheet
Inductance6mH
DC Current Rating2.4A
DC Resistance Max0.22ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeWE-FCLP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6mH
DC Resistance Max
0.22ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2.4A
Operating Temperature Min
-40°C
Product Range
WE-FCLP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
