Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448680200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AC1326
Product RangeWE-LPCC Series
Your Part Number
390 In Stock
570 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.500 |
| 25+ | $8.120 |
| 100+ | $7.740 |
| 250+ | $6.980 |
| 500+ | $6.470 |
| 1000+ | $5.960 |
| 2500+ | $5.840 |
Price for:Each
Minimum: 1
Multiple: 1
$8.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448680200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AC1326
Product RangeWE-LPCC Series
Technical Datasheet
Inductance120µH
DC Current Rating23.5A
DC Resistance Max1400µohm
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangeWE-LPCC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
DC Resistance Max
1400µohm
Operating Temperature Max
115°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
23.5A
Operating Temperature Min
-40°C
Product Range
WE-LPCC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
