Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448680100
Newark Part No.33AC1322
Product RangeWE-LPCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.700 |
| 10+ | $8.510 |
| 25+ | $8.320 |
| 50+ | $8.130 |
| 100+ | $7.940 |
| 250+ | $7.180 |
| 500+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$8.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448680100
Newark Part No.33AC1322
Product RangeWE-LPCC Series
Technical Datasheet
Inductance450µH
DC Current Rating9.5A
DC Resistance Max9600µohm
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangeWE-LPCC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
450µH
DC Resistance Max
9600µohm
Operating Temperature Max
115°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
9.5A
Operating Temperature Min
-40°C
Product Range
WE-LPCC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
