Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744862100Copy
Newark Part No.81AH9715
Product RangeWE-TFC Series
Your Part Number
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 10+ | $4.510 |
| 25+ | $4.260 |
| 50+ | $4.010 |
| 100+ | $3.670 |
| 500+ | $3.510 |
| 1000+ | $3.340 |
| 2500+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744862100Copy
Newark Part No.81AH9715
Product RangeWE-TFC Series
Technical Datasheet
Inductance10mH
DC Current Rating450mA
DC Resistance Max1.65ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-TFC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10mH
DC Resistance Max
1.65ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
450mA
Operating Temperature Min
-40°C
Product Range
WE-TFC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
