Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744862033
Newark Part No.46T8830
Product RangeWE-TFC Series
Your Part Number
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 10+ | $4.580 |
| 25+ | $4.330 |
| 50+ | $4.080 |
| 100+ | $3.740 |
| 500+ | $3.580 |
| 1000+ | $3.410 |
| 2500+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744862033
Newark Part No.46T8830
Product RangeWE-TFC Series
Technical Datasheet
Inductance3.3mH
DC Current Rating800mA
DC Resistance Max0.51ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-TFC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3mH
DC Resistance Max
0.51ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
800mA
Operating Temperature Min
-40°C
Product Range
WE-TFC Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
