Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744862018Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46T8829
Product RangeWE-TFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $4.450 |
| 25+ | $4.200 |
| 50+ | $3.950 |
| 100+ | $3.610 |
| 500+ | $3.450 |
| 1000+ | $3.280 |
| 2500+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744862018Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46T8829
Product RangeWE-TFC Series
Technical Datasheet
Inductance1.8mH
DC Current Rating1A
DC Resistance Max0.31ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-TFC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8mH
DC Resistance Max
0.31ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1A
Operating Temperature Min
-40°C
Product Range
WE-TFC Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
