Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744844471Copy
Newark Part No.55Y0296
Product RangeWE-ExB Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.850 |
| 10+ | $14.010 |
| 25+ | $13.180 |
| 50+ | $12.340 |
| 100+ | $11.500 |
| 250+ | $10.900 |
| 500+ | $10.290 |
Price for:Each
Minimum: 1
Multiple: 1
$14.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744844471Copy
Newark Part No.55Y0296
Product RangeWE-ExB Series
Technical Datasheet
Inductance470µH
DC Current Rating9A
DC Resistance Max0.016ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-ExB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
DC Resistance Max
0.016ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
9A
Operating Temperature Min
-40°C
Product Range
WE-ExB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
