Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744842632
Newark Part No.62AJ9386
Product RangeWE-CMB Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.780 |
| 10+ | $9.640 |
| 25+ | $8.740 |
| 50+ | $7.840 |
| 100+ | $7.690 |
| 500+ | $7.530 |
| 1000+ | $6.930 |
Price for:Each
Minimum: 1
Multiple: 1
$9.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744842632
Newark Part No.62AJ9386
Product RangeWE-CMB Series
Technical Datasheet
Inductance32µH
DC Current Rating5.5A
DC Resistance Max8300µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-CMB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
32µH
DC Resistance Max
8300µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
5.5A
Operating Temperature Min
-40°C
Product Range
WE-CMB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
