Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744835150072
Newark Part No.62AK6346
Product RangeWE-TPBHV Series
Your Part Number
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.260 |
| 5+ | $45.840 |
| 10+ | $44.430 |
| 25+ | $43.010 |
| 50+ | $42.270 |
| 100+ | $41.530 |
Price for:Each
Minimum: 1
Multiple: 1
$47.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744835150072
Newark Part No.62AK6346
Product RangeWE-TPBHV Series
Technical Datasheet
Inductance15mH
DC Current Rating7.2A
DC Resistance Max0.085ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-TPBHV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15mH
DC Resistance Max
0.085ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
7.2A
Operating Temperature Min
-40°C
Product Range
WE-TPBHV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
