Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744835021220Copy
Newark Part No.62AK6345
Product RangeWE-TPBHV Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.590 |
| 5+ | $51.850 |
Price for:Each
Minimum: 1
Multiple: 1
$54.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744835021220Copy
Newark Part No.62AK6345
Product RangeWE-TPBHV Series
Technical Datasheet
Inductance2.1mH
DC Current Rating22A
DC Resistance Max9000µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-TPBHV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.1mH
DC Resistance Max
9000µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
22A
Operating Temperature Min
-40°C
Product Range
WE-TPBHV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
