Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448060535Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.75X1236
Product RangeWE-CMBNC Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.410 |
| 5+ | $29.930 |
| 10+ | $29.450 |
| 25+ | $28.970 |
| 100+ | $28.490 |
| 500+ | $27.100 |
| 1000+ | $26.560 |
Price for:Each
Minimum: 1
Multiple: 1
$30.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448060535Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.75X1236
Product RangeWE-CMBNC Series
Technical Datasheet
Inductance35mH
DC Current Rating5A
DC Resistance Max0.09ohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWE-CMBNC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
35mH
DC Resistance Max
0.09ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-55°C
Product Range
WE-CMBNC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
