Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448051307
Newark Part No.58AK2095
Product RangeWE-CMBNC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.790 |
| 10+ | $20.180 |
| 25+ | $19.570 |
| 50+ | $18.020 |
| 100+ | $17.330 |
| 250+ | $16.650 |
| 500+ | $15.960 |
Price for:Each
Minimum: 1
Multiple: 1
$20.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448051307
Newark Part No.58AK2095
Product RangeWE-CMBNC Series
Technical Datasheet
DC Current Rating13A
Inductance7mH
Product RangeWE-CMBNC Series
Impedance-
Inductor Case / Package-
Product Length36mm
Product Width23mm
Product Height35mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
13A
Product Range
WE-CMBNC Series
Inductor Case / Package
-
Product Width
23mm
Qualification
-
Inductance
7mH
Impedance
-
Product Length
36mm
Product Height
35mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability