Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448051012Copy
Newark Part No.75X1231
Product RangeWE-CMBNC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $21.510 |
| 10+ | $21.250 |
| 25+ | $21.000 |
| 50+ | $20.740 |
| 100+ | $20.490 |
| 250+ | $20.230 |
Price for:Each
Minimum: 1
Multiple: 1
$21.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448051012Copy
Newark Part No.75X1231
Product RangeWE-CMBNC Series
Technical Datasheet
Inductance12mH
DC Current Rating10A
DC Resistance Max0.015ohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWE-CMBNC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7448051012 is a 10A common mode Power Line Choke with very high permeability nanocrystalline core and improved isolation. The WE-CMBNC series choke has high and stable inductance values at high temperatures, high rated currents and broadband suppression.
- Small size
- -40 to 125°C Operating temperature range
Applications
Power Management, Motor Drive & Control
Technical Specifications
Inductance
12mH
DC Resistance Max
0.015ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-55°C
Product Range
WE-CMBNC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
