Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448031501Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.75X1219
Product RangeWE-CMBNC Series
Your Part Number
362 In Stock
540 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.370 |
| 10+ | $12.880 |
| 25+ | $12.400 |
| 50+ | $11.910 |
| 100+ | $10.360 |
| 250+ | $10.150 |
| 500+ | $9.950 |
Price for:Each
Minimum: 1
Multiple: 1
$13.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448031501Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.75X1219
Product RangeWE-CMBNC Series
Technical Datasheet
Inductance1mH
DC Current Rating15A
DC Resistance Max3200µohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWE-CMBNC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
DC Resistance Max
3200µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
15A
Operating Temperature Min
-55°C
Product Range
WE-CMBNC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
