Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448024503
Newark Part No.28AH8218
Product RangeWE-CMBNC Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.950 |
| 10+ | $8.690 |
| 25+ | $7.940 |
| 50+ | $7.300 |
Price for:Each
Minimum: 1
Multiple: 1
$10.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448024503
Newark Part No.28AH8218
Product RangeWE-CMBNC Series
Technical Datasheet
Inductance3mH
DC Current Rating4.5A
DC Resistance Max0.022ohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWE-CMBNC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3mH
DC Resistance Max
0.022ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
4.5A
Operating Temperature Min
-55°C
Product Range
WE-CMBNC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
