Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479777268
Newark Part No.58AK2087
Product RangeWE-PMI Series
Your Part Number
3,040 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.330 |
| 25+ | $1.320 |
| 50+ | $1.310 |
| 100+ | $1.210 |
| 250+ | $1.190 |
| 500+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479777268
Newark Part No.58AK2087
Product RangeWE-PMI Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.375ohm
Self Resonant Frequency40MHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
40MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.375ohm
DC Current Rating
600mA
Product Range
WE-PMI Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
