Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479763210ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel50AK7973RL
Cut Tape50AK7973
Product RangeWE-PMI Series
Your Part Number
12,873 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.945 | $9.45 |
| Total Price | $9.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.945 |
| 20+ | $0.941 |
| 30+ | $0.938 |
| 50+ | $0.934 |
| 100+ | $0.850 |
| 250+ | $0.837 |
| 500+ | $0.824 |
| 1000+ | $0.769 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479763210ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel50AK7973RL
Cut Tape50AK7973
Product RangeWE-PMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeWE-PMI Series
Power Inductor Case0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
900mA
Saturation Current (Isat)
650mA
Power Inductor Case
0603 [1608 Metric]
DC Resistance Max
0.25ohm
Product Length
1.6mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
