Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479763168Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel75AJ2775RL
Cut Tape75AJ2775
Product RangeWE-PMI Series
Your Part Number
1,695 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.856 | $8.56 |
| Total Price | $8.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.856 |
| 20+ | $0.828 |
| 30+ | $0.799 |
| 50+ | $0.771 |
| 100+ | $0.686 |
| 250+ | $0.672 |
| 500+ | $0.659 |
| 1000+ | $0.645 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479763168Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel75AJ2775RL
Cut Tape75AJ2775
Product RangeWE-PMI Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Product RangeWE-PMI Series
Power Inductor Case1.6mm x 0.8mm x 0.8mm
Inductor Case / Package-
DC Resistance Max0.225ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-PMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1A
Saturation Current (Isat)
950mA
Power Inductor Case
1.6mm x 0.8mm x 0.8mm
DC Resistance Max
0.225ohm
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
