Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479668Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel58AK2081RL
Cut Tape58AK2081
Product RangeWE-MI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.465 | $4.65 |
| Total Price | $4.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.465 |
| 30+ | $0.412 |
| 100+ | $0.364 |
| 250+ | $0.307 |
| 500+ | $0.261 |
| 1000+ | $0.223 |
| 2500+ | $0.189 |
| 5000+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479668Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel58AK2081RL
Cut Tape58AK2081
Product RangeWE-MI Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max1.7ohm
Self Resonant Frequency20MHz
DC Current Rating5mA
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-MI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
20MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.7ohm
DC Current Rating
5mA
Product Range
WE-MI Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
