Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479299210
Newark Part No.82Y7815
Product RangeWE-PMCI Series
Your Part Number
2,870 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.420 |
| 25+ | $1.370 |
| 50+ | $1.310 |
| 100+ | $1.170 |
| 500+ | $1.120 |
| 1000+ | $1.060 |
Price for:Each
Minimum: 5
Multiple: 5
$7.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479299210
Newark Part No.82Y7815
Product RangeWE-PMCI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.25A
Power Inductor Case1210 [3225 Metric]
Product RangeWE-PMCI Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
1210 [3225 Metric]
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.2A
Saturation Current (Isat)
3.25A
Product Range
WE-PMCI Series
DC Resistance Max
0.046ohm
Product Length
3.2mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
