Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479276222CCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82Y7804
Product RangeWE-PMCI Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $1.190 |
| 10+ | $1.130 |
| 15+ | $1.080 |
| 25+ | $1.020 |
| 50+ | $0.968 |
| 125+ | $0.865 |
| 250+ | $0.848 |
| 500+ | $0.830 |
Price for:Each
Minimum: 5
Multiple: 5
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479276222CCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82Y7804
Product RangeWE-PMCI Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeWE-PMCI Series
Power Inductor Case2mm x 1.25mm x 1mm
Inductor Case / Package-
DC Resistance Max0.135ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-PMCI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
2.5A
Power Inductor Case
2mm x 1.25mm x 1mm
DC Resistance Max
0.135ohm
Product Length
2mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
