Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479262147
Newark Part No.82Y7792
Product RangeWE-PMCI Series
Your Part Number
3,839 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.230 |
| 25+ | $1.170 |
| 50+ | $1.100 |
| 100+ | $0.992 |
| 500+ | $0.989 |
| 1000+ | $0.898 |
| 2500+ | $0.727 |
Price for:Each
Minimum: 10
Multiple: 10
$12.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479262147
Newark Part No.82Y7792
Product RangeWE-PMCI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.95A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeWE-PMCI Series
Power Inductor Case1.6mm x 0.8mm x 0.8mm
DC Resistance Max0.087ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-PMCI Series
DC Resistance Max
0.087ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
3.95A
Saturation Current (Isat)
1.5A
Power Inductor Case
1.6mm x 0.8mm x 0.8mm
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
