Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447918Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel62AC1109RL
Cut Tape62AC1109
Product RangeWE-MI Series
Your Part Number
6,371 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.614 | $3.07 |
| Total Price | $3.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.614 |
| 10+ | $0.543 |
| 15+ | $0.528 |
| 25+ | $0.512 |
| 50+ | $0.497 |
| 125+ | $0.481 |
| 250+ | $0.451 |
| 500+ | $0.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447918Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel62AC1109RL
Cut Tape62AC1109
Product RangeWE-MI Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.6ohm
Self Resonant Frequency26MHz
DC Current Rating25mA
Inductor Case / Package1206 [3216 Metric]
Inductor Case Style1206 [3216 Metric]
Product RangeWE-MI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
26MHz
Inductor Case / Package
1206 [3216 Metric]
Product Range
WE-MI Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.1mm
DC Resistance Max
0.6ohm
DC Current Rating
25mA
Inductor Case Style
1206 [3216 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
