Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479152Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel58AK2056RL
Cut Tape58AK2056
Product RangeWE-MI Series
Your Part Number
2,994 In Stock
17,964 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.507 | $2.54 |
| Total Price | $2.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.507 |
| 10+ | $0.476 |
| 15+ | $0.465 |
| 25+ | $0.455 |
| 50+ | $0.444 |
| 125+ | $0.433 |
| 250+ | $0.415 |
| 500+ | $0.396 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479152Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel58AK2056RL
Cut Tape58AK2056
Product RangeWE-MI Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.6ohm
Self Resonant Frequency58MHz
DC Current Rating50mA
Inductor Case / Package1206 [3216 Metric]
Product RangeWE-MI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core Material-
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
58MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.6ohm
DC Current Rating
50mA
Product Range
WE-MI Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
