Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479132JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel58AK2050RL
Cut Tape58AK2050
Product RangeWE-MI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.745 | $3.72 |
| Total Price | $3.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.745 |
| 10+ | $0.673 |
| 15+ | $0.618 |
| 25+ | $0.552 |
| 50+ | $0.496 |
| 125+ | $0.432 |
| 250+ | $0.375 |
| 500+ | $0.307 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479132JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel58AK2050RL
Cut Tape58AK2050
Product RangeWE-MI Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.6ohm
Self Resonant Frequency125MHz
DC Current Rating200mA
Inductor Case / Package1206 [3216 Metric]
Product RangeWE-MI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
125MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.6ohm
DC Current Rating
200mA
Product Range
WE-MI Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
