Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447880027Copy
Newark Part No.30AK3707
Product RangeWE-MK Series
Your Part Number
432 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.249 |
| 25+ | $0.235 |
| 50+ | $0.221 |
| 100+ | $0.204 |
| 250+ | $0.187 |
| 500+ | $0.164 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447880027Copy
Newark Part No.30AK3707
Product RangeWE-MK Series
Technical Datasheet
Inductance2.7nH
DC Resistance Max0.1ohm
Self Resonant Frequency4GHz
DC Current Rating300mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeWE-MK Series
Inductance Tolerance± 0.3nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.7nH
Self Resonant Frequency
4GHz
Inductor Case Style
0805 [2012 Metric]
Product Range
WE-MK Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
DC Resistance Max
0.1ohm
DC Current Rating
300mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
