Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744787221
Newark Part No.97W4436
Product RangeWE-PD2SR Series
Your Part Number
Technical Datasheet
960 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.680 |
| 25+ | $1.600 |
| 50+ | $1.550 |
| 100+ | $1.490 |
| 250+ | $1.480 |
| 500+ | $1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744787221
Newark Part No.97W4436
Product RangeWE-PD2SR Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)670mA
Inductor ConstructionShielded
Saturation Current (Isat)580mA
Product RangeWE-PD2SR Series
Power Inductor Case7.8mm x 7mm x 5mm
DC Resistance Max0.876ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
WE-PD2SR Series
DC Resistance Max
0.876ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
670mA
Saturation Current (Isat)
580mA
Power Inductor Case
7.8mm x 7mm x 5mm
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability