Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744787012Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel94AK5692RL
Cut Tape94AK5692
Product RangeWE-PD2SR Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.190 | $2.19 |
| Total Price | $2.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 25+ | $2.100 |
| 100+ | $1.790 |
| 250+ | $1.760 |
| 500+ | $1.730 |
| 1000+ | $1.600 |
| 5000+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744787012Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel94AK5692RL
Cut Tape94AK5692
Product RangeWE-PD2SR Series
Inductance1.2µH
RMS Current (Irms)4.85A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeWE-PD2SR Series
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
WE-PD2SR Series
DC Resistance Max
0.013ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
4.85A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
