Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447797250Copy
Newark Part No.75AJ2768
Product RangeWE-PDF Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 10+ | $3.170 |
| 25+ | $3.120 |
| 50+ | $3.070 |
| 100+ | $2.970 |
| 250+ | $2.660 |
| 500+ | $2.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447797250Copy
Newark Part No.75AJ2768
Product RangeWE-PDF Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)8.4A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Product RangeWE-PDF Series
Power Inductor Case10.2mm x 10.2mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.0102ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Product Range
WE-PDF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.4A
Saturation Current (Isat)
10.5A
Power Inductor Case
10.2mm x 10.2mm x 4.5mm
DC Resistance Max
0.0102ohm
Product Length
10.2mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
