Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447797022Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel78R5711RL
Cut Tape78R5711
Product RangeWE-PDF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.560 | $3.56 |
| Total Price | $3.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 25+ | $3.310 |
| 100+ | $3.110 |
| 250+ | $2.800 |
| 500+ | $2.500 |
| 1000+ | $2.450 |
| 5000+ | $2.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447797022Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel78R5711RL
Cut Tape78R5711
Product RangeWE-PDF Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeWE-PDF Series
Power Inductor Case10.2mm x 10.2mm x 4.5mm
DC Resistance Max3500µohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width10.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
WE-PDF Series
DC Resistance Max
3500µohm
Product Length
10.2mm
Product Height
4.5mm
RMS Current (Irms)
16A
Saturation Current (Isat)
32A
Power Inductor Case
10.2mm x 10.2mm x 4.5mm
Inductance Tolerance
± 30%
Product Width
10.2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
