Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447773101
Newark Part No.28AH8202
Product RangeWE-PD Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $2.120 |
| 25+ | $2.040 |
| 50+ | $1.950 |
| 100+ | $1.810 |
| 500+ | $1.660 |
| 1000+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447773101
Newark Part No.28AH8202
Product RangeWE-PD Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)970mA
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Power Inductor Case7.4mm x 7.3mm x 4.5mm
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.335ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
7.4mm x 7.3mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
970mA
Saturation Current (Isat)
1.2A
Product Range
WE-PD Series
DC Resistance Max
0.335ohm
Product Length
7.4mm
Product Height
4.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
