Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447773062
Newark Part No.28AH8200
Product RangeWE-PD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $2.170 |
| 25+ | $2.090 |
| 50+ | $2.000 |
| 100+ | $1.860 |
| 500+ | $1.710 |
| 1000+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447773062
Newark Part No.28AH8200
Product RangeWE-PD Series
Technical Datasheet
Inductance6.2µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeWE-PD Series
Power Inductor Case7.4mm x 7.3mm x 4.5mm
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.2µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.03ohm
Product Length
7.4mm
Product Height
4.5mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
4.8A
Power Inductor Case
7.4mm x 7.3mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability