Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477728Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel67AK7091RL
Cut Tape67AK7091
Product RangeWE-PD Series
Your Part Number
3,482 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.890 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477728Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel67AK7091RL
Cut Tape67AK7091
Product RangeWE-PD Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)210mA
Inductor ConstructionShielded
Saturation Current (Isat)260mA
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max5.2ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
5.2ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
210mA
Saturation Current (Isat)
260mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
