Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477725Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24AC5739
Product RangeWE-PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.850 |
| 3000+ | $1.810 |
| 5000+ | $1.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477725Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24AC5739
Product RangeWE-PD Series
Technical Datasheet
Inductance560µH
RMS Current (Irms)280mA
Inductor ConstructionShielded
Saturation Current (Isat)310mA
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max3.62ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
3.62ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
280mA
Saturation Current (Isat)
310mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
