Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777182
Newark Part No.54AH1791
Product RangeWE-PD Series
Your Part Number
Technical Datasheet
840 In Stock
Need more?
500 Delivery in 1-3 Business Days(US stock)
340 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.390 |
| 25+ | $2.320 |
| 50+ | $2.240 |
| 100+ | $2.170 |
| 250+ | $2.130 |
| 500+ | $2.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777182
Newark Part No.54AH1791
Product RangeWE-PD Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)840mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeWE-PD Series
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.43ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
840mA
Saturation Current (Isat)
900mA
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
DC Resistance Max
0.43ohm
Product Length
7.3mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate