Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777127
Newark Part No.30AK3703
Product RangeWE-PD Series
Your Part Number
497 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $2.350 |
| 25+ | $2.280 |
| 50+ | $2.200 |
| 100+ | $2.130 |
| 250+ | $2.120 |
| 500+ | $2.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777127
Newark Part No.30AK3703
Product RangeWE-PD Series
Inductance27µH
RMS Current (Irms)1.24A
Inductor ConstructionShielded
Saturation Current (Isat)1.55A
Product RangeWE-PD Series
Power Inductor Case7.3mm x 7.3mm x 4.5mm
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.15ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
1.24A
Saturation Current (Isat)
1.55A
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
