Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776156
Newark Part No.
Re-Reel88T7156
Cut Tape88T7156
Product RangeWE-PD2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.800 | $2.80 |
| Total Price | $2.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.540 |
| 25+ | $2.460 |
| 50+ | $2.380 |
| 100+ | $2.310 |
| 250+ | $2.230 |
| 500+ | $2.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776156
Newark Part No.
Re-Reel88T7156
Cut Tape88T7156
Product RangeWE-PD2 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)1.36A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.53A
Power Inductor Case10mm x 9mm x 5.4mm
Product RangeWE-PD2 Series
DC Resistance Max0.19ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Power Inductor Case
10mm x 9mm x 5.4mm
DC Resistance Max
0.19ohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
1.36A
Saturation Current (Isat)
1.53A
Product Range
WE-PD2 Series
Inductance Tolerance
± 10%
Product Width
9mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
