Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776139
Newark Part No.88T7155
Product RangeWE-PD2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.610 |
| 25+ | $2.530 |
| 50+ | $2.450 |
| 100+ | $2.380 |
| 250+ | $2.300 |
| 500+ | $2.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776139
Newark Part No.88T7155
Product RangeWE-PD2 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)1.62A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.8A
Product RangeWE-PD2 Series
Power Inductor Case10mm x 9mm x 5.4mm
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
39µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.14ohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
1.62A
Saturation Current (Isat)
1.8A
Power Inductor Case
10mm x 9mm x 5.4mm
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 744776139
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability