Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776112
Newark Part No.
Re-Reel88T7151
Cut Tape88T7151
Product RangeWE-PD2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.810 | $2.81 |
| Total Price | $2.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 10+ | $2.550 |
| 25+ | $2.470 |
| 50+ | $2.390 |
| 100+ | $2.320 |
| 250+ | $2.240 |
| 500+ | $2.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776112
Newark Part No.
Re-Reel88T7151
Cut Tape88T7151
Product RangeWE-PD2 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)2.72A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.15A
Product RangeWE-PD2 Series
Power Inductor Case10mm x 9mm x 5.4mm
DC Resistance Max70mohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
70mohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
2.72A
Saturation Current (Isat)
3.15A
Power Inductor Case
10mm x 9mm x 5.4mm
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
