Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775168Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08P2838RL
Cut Tape08P2838
Product RangeWE-PD2 Series
Your Part Number
367 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.530 | $2.53 |
| Total Price | $2.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 25+ | $2.280 |
| 100+ | $2.070 |
| 250+ | $1.990 |
| 500+ | $1.850 |
| 1000+ | $1.810 |
| 5000+ | $1.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775168Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08P2838RL
Cut Tape08P2838
Product RangeWE-PD2 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)990mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.05A
Power Inductor Case7.8mm x 7mm x 5mm
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.28ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
990mA
Saturation Current (Isat)
1.05A
Product Range
WE-PD2 Series
DC Resistance Max
0.28ohm
Product Length
7.8mm
Product Height
5mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
